| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6TB38M |
| Color: | Black |
| Overall Width: | 1.94 in, 49.3 mm |
| Overall Height: | .62 in, 15.7 in |
| Overall Length: | 13.78 in, 350 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFR6TB38M |
FR6TB38M
| Heilind Number: | PANFR6TB38M |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6TB38M |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems by spanning two threaded rod drops. Can be installed from above or below. Bracket is secured to each threaded rod with two nuts. The pre-assembled slide clamp enables fast assembly to channel. Use 7/16in nut driver on slide clamps, For 10mm threaded rod.
More >>Specifications
Detailed Description
Support your 6x4 and 4x4 systems efficiently with this versatile trapeze bracket, designed for spanning two threaded rod drops. Featuring a convenient pre-assembled slide clamp for quick assembly to channel, it offers flexibility for installation from above or below. Constructed from durable steel in sleek black, this bracket ensures secure attachment with two nuts on each threaded rod. With an overall width of 1.94 inches and a height of 0.62 inches, it provides reliable support for your fiber routing needs. Perfect for use with 10mm threaded rods, this essential accessory is a reliable solution for wire and cable management in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PAN-OBS-20210317 - Obsolete some with replacements. Obsolescence of Network Infrastructure items. Thank you for your on-going support. LTB 7/1/21 | Download | |||

