| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6USB |
| Color: | Black |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 4.49 in, 114 mm |
| Overall Length: | 8.88 in, 225.6 mm |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Underfloor Pedestal |
| SKU: | PANFR6USB |
FR6USB
| Heilind Number: | PANFR6USB |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6USB |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to support the 6x4 and 4x4 systems by attaching to underfloor pedestals. (Contains all necessary hardware.) Use on pedestals up to 1" in diameter. The pre-assembled slide clamps enable fast assembly to channel. Use 7/16" nut driver on slide clamps.
More >>Specifications
Detailed Description
Support your 6x4 and 4x4 systems effortlessly with our Underfloor Pedestal Mounting Bracket, designed for easy installation on pedestals up to 1" in diameter. Crafted from durable steel, this black bracket includes all necessary hardware for seamless assembly. Utilize the pre-assembled slide clamps for quick attachment to the channel, requiring only a 7/16" nut driver. With an overall width of 2 inches, height of 114mm, and length of 225.6mm, it offers a sturdy and reliable solution for Fiber Routing and Wire & Cable Management in your workspace. Trust in its quality as part of our Fiber Optic Accessories and Wiring Duct Tools & Accessories lineup.

