| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FR6X4YL6 |
| Color: | Yellow |
| Overall Width: | 6.58 in, 167.1 mm |
| Overall Height: | 4.44 in, 112.8 mm |
| Overall Length: | 6.56 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Channel |
| Channel Material: | Rigid PVC |
| SKU: | PANFR6X4YL6 |
FR6X4YL6
| Heilind Number: | PANFR6X4YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FR6X4YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to carry the cables horizontally throughout the system. Accepts hinged cable retainers FRCR6BL-X, hinged cover FRHC6YL6 or split hinged cover FRSHC6YL6. Use QuikLock Coupler FRBC6X4YL to attach channel and/or fittings.
More >>Specifications
Detailed Description
Efficiently manage and organize cables with our Fiber Routing Channel, designed for horizontal cable routing within systems. This rigid PVC channel accommodates hinged cable retainers and covers, providing a secure enclosure for cables. Measuring at 2 meters in length, it allows for ample cable storage while ensuring a neat and tidy setup. With a vibrant yellow color and a 94V-0 flammability rating, it guarantees both visibility and safety. Easily attach it using the QuikLock Coupler for hassle-free installation. Perfect for maintaining order in any wiring setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

