FR716DR

Heilind Number:PANFR716DR
Manufacturer:Panduit
Manufacturer Number:FR716DR
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7/16" nut driver for use with the FiberRunner®, GridRunner, and Wyr-Grid Systems.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FR716DR
Overall Width:1.27 in, 32.2 mm
Overall Height:1.27 in, 32.2 mm
Overall Length:186.7 mm, 7.35 in
Material:Steel
Product:Fiber Routing Mounting Brackets & Hardware
Product Type:Nut Driver
SKU:PANFR716DR

Detailed Description

Enhance your fiber routing setup with our Fiber Routing Mounting Brackets & Hardware Nut Driver. Crafted from durable steel, this essential tool ensures secure installation and maintenance of connectors, especially in tight spaces. Its compact design, with an overall width and height of 1.27 inches (32.2 mm), and a length of 7.35 inches (186.7 mm), offers convenience and precision. Perfect for handling Fiber Optic Connectors & Components, it guarantees efficient connectivity in your network infrastructure. Upgrade your toolkit with this reliable accessory for seamless fiber optic installations.