FRADC12X4BL

Heilind Number:PANFRADC12X4BL
Manufacturer:Panduit
Manufacturer Number:FRADC12X4BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The fitting transitions from ADC's 12x4 FiberGuide System to the Panduit 12x4 FiberRunner® System. It is black and made of metal. Attachment hardware is included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRADC12X4BL
Color:Black
Overall Width:13.44 in, 341.4 mm
Overall Height:101.1 mm, 3.98 in
Overall Length:3.5 in, 88.9 mm
Material:Steel
Fitting Type:Adapter
Flammability Rating:94V-0
Product:Fiber Competitive Adapter Fittings
Product Type:Adapter
SKU:PANFRADC12X4BL

Detailed Description

Transition seamlessly between ADC's 12x4 FiberGuide System and the Panduit 12x4 FiberRunner® System with this black metal fitting. Designed for optimal compatibility, it includes attachment hardware for easy installation. With an overall width of 13.44 inches and a height of 3.98 inches, this adapter ensures a secure and efficient connection in your network infrastructure. Made of steel with a flammability rating of 94V-0, it guarantees durability and safety. RoHS compliant, it meets international standards for environmental responsibility. Ideal for managing wire and cable connections, this adapter is a crucial component for maintaining a streamlined and organized setup.