FRADC4X4BL

Heilind Number:PANFRADC4X4BL
Manufacturer:Panduit
Manufacturer Number:FRADC4X4BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fitting that transitions from ADC's 4x4 FiberGuide System to 4x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRADC4X4BL
Color:Black
Overall Width:132.6 mm, 5.22 in
Overall Height:103.1 mm, 4.06 in
Overall Length:3.48 in, 88.4 mm
Material:Metal
Fitting Type:Coupler
Flammability Rating:94V-0
Product:Fiber Competitive Adapter Fittings
Product Type:Adapter
SKU:PANFRADC4X4BL

Detailed Description

Easily transition from ADC's 4x4 FiberGuide System to 4x4 FiberRunner® System with this sleek black fitting. Crafted from durable metal, it ensures secure connections while maintaining a professional aesthetic. Included attachment hardware simplifies installation. With an overall width of 132.6mm and a height of 103.1mm, this coupler seamlessly integrates into your setup. Its 94V-0 flammability rating guarantees safety, while RoHS compliance ensures environmental responsibility. Perfect for Fiber Competitive Adapter Fittings, this adapter is a versatile solution for managing your wiring ducts and accessories efficiently.