| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRBC24X4YL |
| Color: | Yellow |
| Overall Height: | 126 mm, 4.96 in |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFRBC24X4YL |
FRBC24X4YL
| Heilind Number: | PANFRBC24X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRBC24X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled 24in x 4in QuikLock coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Yellow, 1 piece.
More >>Specifications
Detailed Description
Effortlessly connect channels and fittings with our pre-assembled 24in x 4in QuikLock™ Coupler, designed for seamless assembly without the need for tightening bolts. Crafted for convenient installation, this coupler features a release mechanism that can be easily operated with a 3/8in nut driver, allowing for quick removal if necessary. Its vibrant yellow hue not only adds a pop of color but also ensures visibility in any setting. Made from durable ABS material, this coupler guarantees long-lasting performance in various applications. Perfect for optimizing wire and cable management, it is a must-have accessory for any setup requiring efficient and secure fiber routing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

