| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRBC4X4BL-E |
| Color: | Black |
| Overall Height: | 111.8 mm, 4.4 in |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFRBC4X4BL-E |
FRBC4X4BL-E
| Heilind Number: | PANFRBC4X4BL-E |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRBC4X4BL-E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled 4in x 4in QuikLock coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Black, 20 pieces.
More >>Specifications
Detailed Description
Joining channel sections and fittings is a breeze with our Pre-assembled 4in x 4in QuikLock™ coupler. Simply snap it on for a secure connection without the need for tightening bolts. Need to make adjustments? No problem – easily release the coupler with a 3/8in nut driver. Made of durable ABS material in sleek black, this pack of 20 pieces ensures you're always prepared for your fiber routing needs. Streamline your setup with this essential coupler that offers convenience and reliability in one.

