| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRBC4X4BL |
| Color: | Black |
| Overall Height: | 111.8 mm, 4.4 in |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFRBC4X4BL |
FRBC4X4BL
| Heilind Number: | PANFRBC4X4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRBC4X4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled 4in x 4in QuikLock coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Black, 1 piece.
More >>Specifications
Detailed Description
Joining channel sections and fittings has never been easier with our pre-assembled 4in x 4in QuikLock™ coupler. This innovative connector eliminates the need for tightening bolts, as it mechanically attaches with a simple twist. In the event that disassembly is required, the bolts can be easily released using a 3/8in nut driver. Crafted from durable ABS material in a sleek black finish, this coupler offers both strength and style. Perfect for fiber routing applications, it provides a seamless and secure connection. RoHS compliant, this coupler is not only efficient but also environmentally friendly. Upgrade your wire and cable management setup with this essential wiring duct tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

