| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRBC6X4BL-E |
| Color: | Black |
| Overall Height: | 111.8 mm, 4.4 in |
| Material: | ABS |
| Product: | Fiber Routing Couplers |
| Product Type: | Coupler |
| SKU: | PANFRBC6X4BL-E |
FRBC6X4BL-E
| Heilind Number: | PANFRBC6X4BL-E |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRBC6X4BL-E |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pre-assembled 6in x 4in QuikLock coupler quickly joins two sections of channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 3/8in nut driver to allow coupler to be removed if necessary, Black, 20 pieces.
More >>Specifications
Detailed Description
Join channel sections effortlessly with the Pre-assembled 6in x 4in QuikLock™ coupler, designed for seamless connectivity in fiber routing systems. Crafted from durable ABS material in a sleek black finish, this coupler ensures reliable performance and easy installation. The innovative design allows for quick attachment without the need for tightening bolts, saving time and effort during setup. With the ability to be easily removed using a 3/8in nut driver, maintenance and reconfiguration are hassle-free. Perfect for wire and cable management, this coupler is a versatile solution for organizing and optimizing your network infrastructure. Each pack includes 20 pieces, making it ideal for large-scale installations. Elevate your connectivity game with this essential Fiber Routing Coupler.

