FRCUTTSB6X4YL

Heilind Number:PANFRCUTTSB6X4YL
Manufacturer:Panduit
Manufacturer Number:FRCUTTSB6X4YL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FiberRunner 6X4 Cut in Tee

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRCUTTSB6X4YL
Overall Width:11.2 in, 284 mm
Overall Height:4.4 in, 112 mm
Overall Length:18.6 in, 474 mm
Product:Fiber Routing Spillouts
Product Type:Cut in Tee
SKU:PANFRCUTTSB6X4YL

Detailed Description

Enhance your fiber routing setup with the FiberRunner 6X4 Cut in Tee. Designed for seamless integration, this essential component features a durable construction and a sleek design. With an overall width of 11.2 inches and a height of 4.4 inches, it provides ample space for efficient cable management. The 18.6-inch length allows for versatile installation options, making it perfect for various networking environments. Elevate your connectivity game with this top-of-the-line Fiber Routing Spillout, a must-have in the world of fiber optic accessories.