FRCV24BL10

Heilind Number:PANFRCV24BL10
Manufacturer:Panduit
Manufacturer Number:FRCV24BL10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional snap-on cover for channel FR24X4BL10. Supplied in four 30 long pieces.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRCV24BL10
Color:Black
Overall Width:26.07 in, 662.2 mm
Overall Height:1.54 in, 39.1 mm
Overall Length:10 ft, 3 m
Access Type:Snap-On
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Snap-On Cover
Channel Material:Rigid PVC
SKU:PANFRCV24BL10

Detailed Description

Enhance the functionality of your FR24X4BL10 channel with this optional snap-on cover, designed for seamless installation. Made from durable black rigid PVC, this cover provides essential protection for your fiber routing setup. Measuring 26.07 inches in width, 1.54 inches in height, and 3 meters in length, it ensures comprehensive coverage. With a 94V-0 flammability rating, rest assured of its safety. Perfect for wire and cable management, this Fiber Routing Channel & Covers product is a must-have for efficient organization in your workspace. Upgrade your setup today with this essential snap-on cover.