FRFWC4X4BL

Heilind Number:PANFRFWC4X4BL
Manufacturer:Panduit
Manufacturer Number:FRFWC4X4BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Attaches to 4x4 channel and/or fittings to create a horizontal four way cross intersection. Accepts optional split cover FRFWCSC4BL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRFWC4X4BL
Color:Black
Overall Width:12.95 in, 328.9 mm
Overall Height:4.22 in, 107.2 mm
Overall Length:328.9 mm, 12.95 in
Material:ABS
Fitting Type:Coupler
Flammability Rating:94V-0
Product:Fiber Competitive Adapter Fittings
Product Type:Four Way Cross
SKU:PANFRFWC4X4BL

Detailed Description

Easily create a horizontal four-way cross intersection with this black ABS coupler, designed to seamlessly attach to 4x4 channels and fittings. Measuring 12.95 inches in width, 4.22 inches in height, and 328.9 mm in length, it provides a durable and efficient solution for fiber optic connectivity. With a flammability rating of 94V-0, it ensures safety and reliability in any environment. Pair it with the optional split cover for added protection. Perfect for use in wire and cable management, this Fiber Competitive Adapter Fittings product is a must-have for creating organized and efficient network setups.