FRFWCCV24BL

Heilind Number:PANFRFWCCV24BL
Manufacturer:Panduit
Manufacturer Number:FRFWCCV24BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional cover for the four way cross fitting FRFWC24X4BL. Snap-on feature allows cover to be installed and removed with no tools required.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRFWCCV24BL
Color:Black
Overall Height:1.78 in, 45.2 mm
Overall Length:35.71 in, 907 mm
Material:ABS
Fitting Type:Four Way Cross Cover
Product:Fiber Routing Bends, Crosses, Tees & End Caps
Product Type:Four Way Cross Cover
Fitting Material:ABS
Channel Material:Rigid PVC
SKU:PANFRFWCCV24BL

Detailed Description

Enhance the functionality of your FRFWC24X4BL four-way cross fitting with the optional Cover in Black. Designed for easy installation and removal with its snap-on feature, no tools are required. Crafted from durable ABS material, this cover ensures long-lasting protection for your fiber routing setup. With an overall height of 1.78 inches and length of 35.71 inches, it offers comprehensive coverage. Perfect for managing wire and cable connections, this essential accessory belongs in your arsenal of wiring duct and accessories. Upgrade your setup with this essential Fiber Optic Connector and Component accessory today.