FRFWCCV24YL

Heilind Number:PANFRFWCCV24YL
Manufacturer:Panduit
Manufacturer Number:FRFWCCV24YL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional cover for the four way cross fitting FRFWC24X4YL. Snap-on feature allows cover to be installed and removed with no tools required.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRFWCCV24YL
Color:Yellow
Overall Height:1.78 in, 45.2 mm
Overall Length:35.71 in, 907 mm
Material:ABS
Fitting Type:Four Way Cross Cover
Product:Fiber Routing Bends, Crosses, Tees & End Caps
Product Type:Four Way Cross Cover
Fitting Material:ABS
Channel Material:Rigid PVC
SKU:PANFRFWCCV24YL

Detailed Description

Enhance the functionality of your four-way cross fitting FRFWC24X4YL with this optional cover in vibrant yellow. Crafted from durable ABS material, this snap-on feature ensures easy installation and removal without the need for tools. With an overall height of 1.78 inches and length of 35.71 inches, it provides reliable protection for your fiber routing bends, crosses, tees, and end caps. Designed for seamless integration in wire and cable management systems, this cover is a versatile solution for organizing and safeguarding your connections. Elevate your setup with this essential fiber optic accessory.