| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRFWCSC12W4BL |
| Color: | Black |
| Overall Width: | 21.25 in, 539.8 mm |
| Overall Height: | 2.78 in, 70.6 mm |
| Overall Length: | 12.96 in, 329.2 mm |
| Material: | ABS |
| Fitting Type: | Four Way Cross Cover with 4" Exits Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Four Way Cross Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRFWCSC12W4BL |
FRFWCSC12W4BL
| Heilind Number: | PANFRFWCSC12W4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRFWCSC12W4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split cover for the four way cross fitting FRFWC12X4W4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4 (19mm) opening for easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance your cable management system with this optional split cover designed for the four-way cross fitting FRFWC12X4W4BL. Crafted from durable ABS material in sleek black, it features a convenient snap-on design for effortless installation and removal without the need for tools. The cover creates a radiused 3/4" opening, providing easy access for adding or removing cables. With an overall width of 21.25 inches, height of 2.78 inches, and length of 12.96 inches, this accessory is a perfect fit for streamlining your fiber routing setup. Its compatibility with Fiber Routing Bends, Crosses, Tees & End Caps makes it a versatile solution for wire and cable management in various applications. Upgrade your setup with this essential Fiber Optic Connector & Component accessory.

