| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRFWCSC12W4YL |
| Color: | Yellow |
| Overall Width: | 21.25 in, 539.8 mm |
| Overall Height: | 2.78 in, 70.6 mm |
| Overall Length: | 12.96 in, 329.2 mm |
| Material: | ABS |
| Fitting Type: | Four Way Cross Cover with 4" Exits Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Four Way Cross Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRFWCSC12W4YL |
FRFWCSC12W4YL
| Heilind Number: | PANFRFWCSC12W4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRFWCSC12W4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split cover for the four way cross fitting FRFWC12X4W4YL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4 (19mm) opening for easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance your cable management setup with our optional split cover designed for the four-way cross fitting FRFWC12X4W4YL. Crafted from durable ABS material in a vibrant yellow hue, this snap-on cover effortlessly adds a touch of functionality and convenience. Featuring a radiused 3/4" (19mm) opening, it facilitates easy access for the addition or removal of cables without the need for tools. Measuring 21.25" in width, 2.78" in height, and 12.96" in length, this cover complements the design of your setup while ensuring efficient organization. Perfect for Fiber Routing Bends, Crosses, Tees, and End Caps, it seamlessly integrates into your network infrastructure, offering both protection and accessibility. Upgrade your wire and cable management system with this essential component.

