| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRH45CV24BL |
| Color: | Black |
| Overall Width: | 28.49 in, 723.6 mm |
| Overall Height: | 1.57 in, 39.9 mm |
| Overall Length: | 24.74 in, 628.4 mm |
| Material: | ABS |
| Body Type: | Solid |
| Fitting Type: | Horizontal 45° Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal 45° Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRH45CV24BL |
FRH45CV24BL
Specifications
Detailed Description
Add a sleek finishing touch to your horizontal 45° angle fitting with this optional solid cover. Designed for effortless installation and removal, its snap-on feature eliminates the need for tools. Crafted from durable ABS in a classic black hue, it seamlessly blends with any setup. Boasting an overall width of 28.49 inches, height of 1.57 inches, and length of 24.74 inches, this cover ensures comprehensive protection. Ideal for Fiber Routing Bends, Crosses, Tees & End Caps, it's a must-have accessory for efficient wire and cable management in any workspace. Elevate your setup with this essential piece of the Fiber Optic Accessories collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

