| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRH45CV24YL |
| Color: | Yellow |
| Overall Width: | 28.49 in, 723.6 mm |
| Overall Height: | 1.57 in, 39.9 mm |
| Overall Length: | 24.74 in, 628.4 mm |
| Material: | ABS |
| Fitting Type: | Horizontal 45° Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal 45° Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRH45CV24YL |
FRH45CV24YL
Specifications
Detailed Description
Easily enhance your horizontal 45° angle fitting with this optional cover in vibrant yellow. Designed for effortless installation and removal, its snap-on feature eliminates the need for tools. Crafted from durable ABS material, this cover ensures long-lasting protection for your Fiber Routing Bends, Crosses, Tees & End Caps. With an overall width of 28.49 inches, height of 1.57 inches, and length of 24.74 inches, it offers comprehensive coverage for your wiring setup. Perfect for maintaining organization and safety in your network infrastructure, this horizontal 45° cover is a must-have accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

