| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRH45SC6BL |
| Color: | Black |
| Overall Width: | 238.5 mm, 9.39 in |
| Overall Height: | 2.15 in, 54.6 mm |
| Overall Length: | 11 in, 279.4 mm |
| Material: | ABS |
| Fitting Type: | Horizontal 45° Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal 45° Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRH45SC6BL |
FRH45SC6BL
| Heilind Number: | PANFRH45SC6BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRH45SC6BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split cover for the horizontal 45° angle fitting FRH456X4BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4 (19mm) opening for easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this optional split cover designed for the horizontal 45° angle fitting FRH456X4BL. Crafted from durable ABS material, the black cover features a snap-on mechanism for tool-free installation and removal. Its radiused 3/4-inch opening allows easy access for adding or removing cables, ensuring seamless organization within your setup. Perfect for maintaining a tidy and streamlined wiring duct system, this cover is a must-have accessory for any professional installation project.

