| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHC12BL2 |
| Color: | Black |
| Overall Width: | 13.63 in, 346.2 mm |
| Overall Height: | 1.47 in, 37.3 mm |
| Overall Length: | 6.56 ft, 2 m |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Snap-On Hinged Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANFRHC12BL2 |
FRHC12BL2
| Heilind Number: | PANFRHC12BL2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRHC12BL2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Optional snap-on hinged cover for channel FR12X4BL2. Can be folded down for height restricted areas.
More >>Specifications
Detailed Description
Enhance the functionality of your FR12X4BL2 channel with this optional snap-on hinged cover. Crafted from durable black rigid PVC, it not only provides a sleek finish but also offers added protection. Perfect for height-restricted areas, the cover can be easily folded down as needed. With a flammability rating of 94V-0, rest assured of its safety. Elevate your fiber routing setup with this essential accessory.

