| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHC12YL6 |
| Color: | Yellow |
| Overall Width: | 13.63 in, 346.2 mm |
| Overall Height: | 1.47 in, 37.3 mm |
| Overall Length: | 6 ft, 1.8 m |
| Access Type: | Hinged |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Snap-On Hinged Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANFRHC12YL6 |
FRHC12YL6
Specifications
Detailed Description
Enhance cable management efficiency with our optional snap-on hinged cover, designed for use with channel FR12X4YL6. Crafted from rigid PVC in a vibrant yellow hue, this cover not only adds a pop of color but also ensures visibility in low-light environments. The hinged design allows for easy access to cables, making maintenance a breeze. With a flammability rating of 94V-0 and RoHS compliance, rest assured of its safety and environmental responsibility. Fold it down in height-restricted areas to accommodate various setups. Perfect for organizing Ethernet and fiber optic cables, this snap-on cover is a must-have accessory for any wiring duct system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

