FRHC4BL2

Heilind Number:PANFRHC4BL2
Manufacturer:Panduit
Manufacturer Number:FRHC4BL2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional snap-on hinged cover for channel FR4X4BL2. Hinge feature enables positioning of cover at angles between 30° to 90°.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRHC4BL2
Color:Black
Overall Width:133.1 mm, 5.24 in
Overall Height:19.8 mm, .78 in
Overall Length:1.8 m, 6 ft
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Snap-On Hinged Cover
Channel Material:Rigid PVC
SKU:PANFRHC4BL2

Detailed Description

Enhance the functionality of your Fiber Routing Channel FR4X4BL2 with the optional snap-on hinged cover. Crafted from durable black rigid PVC, this cover not only adds a sleek finish but also offers protection for your fiber optic components. The innovative hinge design allows for easy access, with the flexibility to position the cover at angles between 30° to 90°. Measuring 133.1mm in width and 19.8mm in height, it provides ample coverage for your channel. With a flammability rating of 94V-0, you can trust in its safety and reliability. Perfect for securing and organizing fiber optic cables, this snap-on hinged cover is an essential accessory for your networking setup.