| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHC4YL6 |
| Color: | Yellow |
| Overall Width: | 133.1 mm, 5.24 in |
| Overall Height: | 19.8 mm, .78 in |
| Overall Length: | 1.8 m, 6 ft |
| Access Type: | Hinged |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Snap-On Hinged Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANFRHC4YL6 |
FRHC4YL6
Specifications
Detailed Description
Enhance the functionality of your FR4X4YL6 channel with our optional snap-on hinged cover, available in a vibrant yellow hue. This versatile accessory features a convenient hinge mechanism, allowing for easy access to cables and wires at angles ranging from 30° to 90°. Crafted from durable 94V-0 rated rigid PVC, it ensures reliable protection and organization for your wiring setup. With an overall width of 133.1mm and a low profile height of 19.8mm, it seamlessly integrates into your system. RoHS compliant and designed for long-lasting performance, our snap-on hinged cover is the perfect solution for efficient wire and cable management in any environment. Elevate your setup with this essential Fiber Routing Channel & Covers accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

