FRHC6BL2

Heilind Number:PANFRHC6BL2
Manufacturer:Panduit
Manufacturer Number:FRHC6BL2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional snap-on hinged cover for channel FR6X4BL2.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRHC6BL2
Color:Black
Overall Width:.78 in, 19.8 mm
Overall Height:6.77 in, 172 mm
Overall Length:6.56 ft, 2 m
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Snap-On Hinged Cover
Channel Material:Rigid PVC
SKU:PANFRHC6BL2

Detailed Description

Enhance the functionality of your FR6X4BL2 channel with our optional snap-on hinged cover. Crafted from durable black rigid PVC, this cover provides added protection and organization for your fiber routing needs. With an overall width of 19.8mm and a height of 172mm, it seamlessly fits onto the channel, measuring 2 meters in length. Compliant with 94V-0 flammability rating standards, it ensures safety in any environment. Perfect for managing fiber optic cables, this accessory is a must-have for efficient and secure installations. Upgrade your setup with ease and convenience using our Fiber Routing Channel & Covers snap-on hinged cover.