| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHD2KTBL |
| Color: | Black |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 18.29 mm, .72 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Vertical Cable Manager Kit |
| SKU: | PANFRHD2KTBL |
FRHD2KTBL
| Heilind Number: | PANFRHD2KTBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRHD2KTBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Provides secure, accessible route for cables spilling out from a vertical tee or spill-over junction to rack mounted equipment. Kit includes 6' length of 2x2 FiberRunner® Hinged Channel H2X2BL6, 6' length of 2x2 snap-on hinged cover HC2BL6, four adjustable Z brackets FZBA1.5X4, one FiberRunner® 2x2 End Cap FHDEC2X2BL, six hinged duct 2 wire retainers WR2H-C and all required mounting hardware. Attaches to 2x2 vertical tee exit or spill-over junction with a 2x2 exit with a 2x2 QuikLock Coupler FBC2X2BL. Also attaches directly to 4x4 or 6x4 vertical tee exits with low profile reducer FRLPR42BL.
More >>Specifications
Detailed Description
Create a seamless path for cables to reach rack-mounted equipment with our Vertical Cable Manager Kit. This comprehensive set includes essential components such as a 6' hinged channel, snap-on cover, Z brackets, wire retainers, and mounting hardware. Crafted from durable ABS in sleek black, it ensures both security and accessibility for cable management. Compatible with various junctions and exits, it offers versatile installation options. RoHS compliant for environmental responsibility, this kit is a must-have for efficient fiber routing in any setup.

