| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHD2KTYL |
| Color: | Yellow |
| Overall Width: | 2.17 in, 55.1 mm |
| Overall Height: | 18.29 mm, .72 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Vertical Cable Manager Kit |
| SKU: | PANFRHD2KTYL |
FRHD2KTYL
| Heilind Number: | PANFRHD2KTYL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRHD2KTYL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Provides secure, accessible route for cables spilling out from a vertical tee or spill-over junction to rack mounted equipment. Kit includes 6' length of 2x2 FiberRunner®Hinged Channel H2X2YL6, 6' length of 2x2 snap-on hinged cover HC2YL6, four adjustable Z brackets FZBA1.5X4, one FiberRunner®2x2 End Cap FHDEC2X2YL, six hinged duct 2 wire retainers WR2H-C, and all required mounting hardware. Attaches to 2x2 vertical tee exit or spill-over junction with a 2x2 exit with a 2x2 QuikLockCoupler FBC2X2YL. Also attaches directly to 4x4 or 6x4 vertical tee exits with low profile reducer FRLPR42BL.
More >>Specifications
Detailed Description
This Vertical Cable Manager Kit offers a seamless solution for organizing cables exiting from a tee or spill-over junction to rack-mounted equipment. The kit includes essential components such as a 6' hinged channel and cover, Z brackets for adjustable mounting, wire retainers, and an end cap for secure installation. Crafted from durable ABS material in a vibrant yellow hue, it ensures both functionality and visibility. With easy attachment to various junction types, including 2x2 and 4x4 exits, this kit streamlines cable management while maintaining compliance with RoHS standards. Ideal for maintaining a tidy and efficient workspace, it's a must-have accessory for any networking setup.

