| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRHD4KTBL |
| Color: | Black |
| Overall Width: | 5.05 in, 128.3 mm |
| Overall Height: | .72 in, 18.29 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | 4x4 Hinged Duct Vertical Cable Manager Kit |
| SKU: | PANFRHD4KTBL |
FRHD4KTBL
| Heilind Number: | PANFRHD4KTBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRHD4KTBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Provides secure, accessible route for cables spilling out from vertical tee to rack mounted equipment. Kit includes 6ft length of 4x4 capacity hinged duct, 6ft length of 4x4 hinged duct cover, one end cap for 4x4 hinged duct, three FZBA1.5X4 adjustable Z brackets, an adapter fitting, six WR4-C wire retainers and all required mounting hardware. Attaches directly to 6x4 and 4x4 vertical tee exit or FRLPR64 low profile reducer, Black.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our 4x4 Hinged Duct Vertical Cable Manager Kit. This comprehensive solution ensures a secure and accessible pathway for cables from the vertical tee to rack-mounted equipment. The kit includes essential components such as a 6ft length of hinged duct, cover, end cap, adjustable Z brackets, wire retainers, and mounting hardware. Crafted from durable ABS material in sleek Black, it seamlessly attaches to the tee exit or low-profile reducer, guaranteeing a tidy and organized setup. Ideal for optimizing space and eliminating clutter, this kit is a must-have for any IT or networking setup.

