| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRIDT4X4YL |
| Color: | Yellow |
| Overall Width: | 137.7 mm, 5.42 in |
| Overall Height: | 3.53 in, 89.7 mm |
| Overall Length: | 117.8 mm, 4.64 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | 2-Port Spillout |
| SKU: | PANFRIDT4X4YL |
FRIDT4X4YL
| Heilind Number: | PANFRIDT4X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRIDT4X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used to route cable into one or two pieces of 1.5 (38mm) diameter split corrugated tubing. Requires coupler to be used with 4x4 FiberRunner®Fitting. Used with any 4x4 FiberRunner®Fitting.
More >>Specifications
Detailed Description
Efficiently route cable through 1.5-inch diameter split corrugated tubing with our Fiber Routing Spillouts. Designed for use with 4x4 FiberRunner® Fittings, these 2-port spillouts streamline cable management processes. Constructed from durable ABS material in a vibrant yellow hue, they offer both functionality and visibility. With precise dimensions of 137.7mm in width, 89.7mm in height, and 117.8mm in length, these spillouts provide a reliable solution for organizing cables. RoHS compliance ensures environmental responsibility. Perfect for use in various industries, these spillouts are essential for maintaining a tidy and efficient workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

