| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRLPR64BL |
| Color: | Black |
| Overall Width: | 240.5 mm, 9.47 in |
| Overall Height: | 121.4 mm, 4.78 in |
| Overall Length: | 3.83 in, 97.3 mm |
| Connector End 1: | Low Profile Reducer 6x4 for Vertical Tee |
| Connector End 2: | Low Profile Reducer 4x4 for Vertical Tee |
| Material: | ABS and Steel |
| Product: | Fiber Routing Reducers |
| Product Type: | Reducer |
| SKU: | PANFRLPR64BL |
FRLPR64BL
| Heilind Number: | PANFRLPR64BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRLPR64BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Assembled into the 12x4 vertical tee FRVT12X4YL. Allows for the transition to 4x4 Fiber-Duct Channel with minimal space required. No tools required for assembly. Black color only.
More >>Specifications
Detailed Description
Effortlessly transition to 4x4 Fiber-Duct™ Channel with our Fiber Routing Reducers. Assembled into the 12x4 vertical tee FRVT12X4YL, these sleek black reducers, crafted from ABS and steel, offer a seamless solution with minimal space requirements. Simply snap on the Low Profile Reducer 6x4 and 4x4 connectors, no tools necessary. Perfect for efficient wire and cable management, these accessories are a must-have for streamlined installations.

