| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRNWT12 |
| Color: | Black |
| Overall Width: | 13.34 in, 338.8 mm |
| Overall Height: | 3.41 in, 86.6 mm |
| Overall Length: | 107.4 mm, 4.23 in |
| Material: | Metal |
| Fitting Type: | Coupler |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Competitive Adapter Fittings |
| Product Type: | Adapter |
| SKU: | PANFRNWT12 |
FRNWT12
| Heilind Number: | PANFRNWT12 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRNWT12 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fitting transitions from the Tyton 12x4 Lightguide Channel, Newton 12x4 Channel, or Ditel 12x4 Lightrax Channel to the Panduit 12x4 FiberRunner® System. It is black and made of metal. Attachment hardware is included.
More >>Specifications
Detailed Description
Easily integrate the Panduit 12x4 FiberRunner® System with the Tyton 12x4 Lightguide Channel, Newton 12x4 Channel, or Ditel 12x4 Lightrax Channel using this metal coupler fitting. In sleek black, it ensures a seamless transition while providing 94V-0 flammability rating for safety. Included attachment hardware simplifies installation. Ideal for efficient wire and cable management, this adapter meets the highest standards of quality and compatibility. Perfect for various applications in networking and connectivity setups. Elevate your wiring infrastructure with this essential component.

