FROV45CV24BL

Heilind Number:PANFROV45CV24BL
Manufacturer:Panduit
Manufacturer Number:FROV45CV24BL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional cover for the outside vertical 45° angle fitting FROV4524X4BL. Snap-on feature allows cover to be installed and removed with no tools required.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FROV45CV24BL
Color:Black
Overall Width:10.68 in, 349 mm
Overall Height:136.6 mm, 5.38 in
Overall Length:25.48 in, 647.2 mm
Material:ABS
Fitting Type:Outside Vertical 45°
Product:Fiber Routing Bends, Crosses, Tees & End Caps
Product Type:Outside Vertical 45° Cover
Fitting Material:ABS
Channel Material:Rigid PVC
SKU:PANFROV45CV24BL

Detailed Description

Enhance your fiber routing setup with this optional cover designed for the outside vertical 45° angle fitting. Crafted from durable ABS material in sleek black, this cover seamlessly snaps on and off without the need for tools, offering convenient installation and removal. With an overall width of 10.68 inches, height of 136.6 mm, and length of 25.48 inches, it perfectly complements the FROV4524X4BL fitting. Ideal for wire and cable management, this cover is a must-have accessory for maintaining a tidy and organized fiber optic network.