FROV45CV24YL

Heilind Number:PANFROV45CV24YL
Manufacturer:Panduit
Manufacturer Number:FROV45CV24YL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optional cover for the outside vertical 45° angle fitting FROV4524X4YL. Snap-on feature allows cover to be installed and removed with no tools required.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FROV45CV24YL
Color:Yellow
Overall Width:10.68 in, 349 mm
Overall Height:136.6 mm, 5.38 in
Overall Length:25.48 in, 647.2 mm
Material:ABS
Fitting Type:Outside Vertical 45°
Product:Fiber Routing Bends, Crosses, Tees & End Caps
Product Type:Outside Vertical 45° Cover
Fitting Material:ABS
Channel Material:Rigid PVC
SKU:PANFROV45CV24YL

Detailed Description

Upgrade your fiber routing setup with this essential accessory – an Optional Cover for the Outside Vertical 45° Angle Fitting. Designed for easy installation and removal, this snap-on cover eliminates the need for tools. Crafted from durable ABS material in a vibrant yellow hue, it not only enhances the aesthetics but also provides protection. With an overall width of 10.68 inches, height of 136.6 mm, and length of 25.48 inches, it perfectly complements the FROV4524X4YL fitting. Ideal for maintaining organized and secure cable management, this cover is a must-have for your wiring duct system. Explore our range of Fiber Optic Accessories for more innovative solutions.