| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRQMC-X |
| Color: | Black |
| Overall Width: | 1.25 in, 31.8 mm |
| Overall Height: | 24.1 mm, .95 in |
| Overall Length: | 13.7 mm, .54 in |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Quick Mount Clip |
| SKU: | PANFRQMC-X |
FRQMC-X
| Heilind Number: | PANFRQMC-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRQMC-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Used wherever additional FiberRunner® Slide Clamps would be helpful. For example, use on 12x4 FiberRunner® QuikLock Brackets to accommodate dual runs of 6x4 or 4x4 FiberRunner® Channel.
More >>Specifications
Detailed Description
Easily enhance cable management with our FiberRunner® Slide Clamps, designed for convenient installation wherever needed. Perfect for use on 12x4 FiberRunner® QuikLock™ Brackets, these black steel clips accommodate dual runs of 6x4 or 4x4 FiberRunner® Channels with precision. Measuring 1.25 inches in width, .95 inches in height, and 13.7 millimeters in length, they provide a secure and organized solution for routing fiber cables. RoHS compliant and part of our Fiber Routing Mounting Brackets & Hardware collection, these Quick Mount Clips offer efficiency and reliability in wire and cable management systems. Upgrade your setup with these essential accessories for seamless connectivity in any environment.

