| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRRF2412CVBL |
| Color: | Black |
| Overall Width: | 25.8 in, 655.3 mm |
| Overall Height: | 1.55 in, 39.4 mm |
| Overall Length: | 11.48 in, 291.6 mm |
| Connector End 1: | 24" Reducer cover |
| Connector End 2: | 12" Reducer cover |
| Material: | ABS |
| Product: | Fiber Routing Reducers |
| Product Type: | Reducer Cover |
| SKU: | PANFRRF2412CVBL |
FRRF2412CVBL
| Heilind Number: | PANFRRF2412CVBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRRF2412CVBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The optional cover for the reducer from 24x4 FiberRunner® to 12x4 FiberRunner® FRRF2412BL is black and made of ABS plastic. The snap-on feature allows the cover to be installed and removed with no tools required.
More >>Specifications
Detailed Description
Enhance cable management with our black ABS plastic cover tailored for the 24x4 FiberRunner® to 12x4 FiberRunner® reducer. Designed for effortless installation and removal, the snap-on feature eliminates the need for tools. With dimensions of 25.8" in width, 1.55" in height, and 11.48" in length, this cover seamlessly integrates into your setup. Perfect for ensuring organized and streamlined fiber routing, it's a must-have accessory in any networking environment.

