| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRRF2412CVYL |
| Color: | Yellow |
| Overall Width: | 25.8 in, 655.3 mm |
| Overall Height: | 1.55 in, 39.4 mm |
| Overall Length: | 11.48 in, 291.6 mm |
| Connector End 1: | 24" Reducer cover |
| Connector End 2: | 12" Reducer cover |
| Material: | ABS |
| Product: | Fiber Routing Reducers |
| Product Type: | Reducer Cover |
| SKU: | PANFRRF2412CVYL |
FRRF2412CVYL
| Heilind Number: | PANFRRF2412CVYL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRRF2412CVYL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The optional cover for the reducer from 24x4 FiberRunner® to 12x4 FiberRunner® FRRF2412YL is yellow and made of ABS plastic. The snap-on feature allows the cover to be installed and removed with no tools required.
More >>Specifications
Detailed Description
Easily enhance cable management with our Yellow ABS Plastic Cover for the FiberRunner® 24x4 to 12x4 Reducer. This optional snap-on accessory streamlines installation and removal without the need for tools. Designed for efficiency, it measures 25.8 inches in width, 1.55 inches in height, and 11.48 inches in length, offering a seamless fit for your routing needs. Ideal for organizing fiber optic components, this cover is a reliable addition to any wiring setup, ensuring a tidy and secure environment. Trust in its durable construction and vibrant yellow hue to optimize your wire and cable management systems.

