FRRF4FD4YL

Heilind Number:PANFRRF4FD4YL
Manufacturer:Panduit
Manufacturer Number:FRRF4FD4YL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Attaches any 4x4 FiberRunner® Fitting or Channel to the 4x4 Fiber-Duct Channel, S4X4YL6 or E4X4YL6. Includes solid cover.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRRF4FD4YL
Color:Yellow
Overall Width:137.7 mm, 5.42 in
Overall Height:120.4 mm, 4.57 in
Overall Length:199.9 mm, 7.87 in
Connector End 1:4x4 FiberRunner® Fitting or Channel
Material:ABS
Product:Fiber Routing Reducers
Product Type:Reducer
SKU:PANFRRF4FD4YL

Detailed Description

Easily connect 4x4 FiberRunner® Fittings or Channels to the 4x4 Fiber-Duct™ Channel with our Fiber Routing Reducers. Designed for seamless integration, these reducers come with a solid yellow cover for added protection. Made of durable ABS material, they ensure long-lasting performance in any wiring setup. Ideal for organizing and managing cables, these reducers are a must-have accessory for efficient wire and cable management. Upgrade your system with this essential component today.