| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRRF64YL |
| Color: | Yellow |
| Overall Width: | 173.7 mm, 6.84 in |
| Overall Height: | 120.4 mm, 4.57 in |
| Overall Length: | 201.7 mm, 7.94 in |
| Connector End 1: | 4x4 Fiber-Duct™ Reducer Fitting |
| Material: | ABS |
| Product: | Fiber Routing Reducers |
| Product Type: | Reducer |
| SKU: | PANFRRF64YL |
FRRF64YL
| Heilind Number: | PANFRRF64YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRRF64YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fitting attaches any 6" x 4" (150mm x 100mm) FiberRunner® fitting or channel to the 4" x 4" (100mm x 100mm) Fiber-Duct Channel S4X4YL6 or E4X4YL6. It is yellow and made of ABS plastic. It includes a solid cover.
More >>Specifications
Detailed Description
Effortlessly connect any 6" x 4" FiberRunner® fitting or channel to the 4" x 4" Fiber-Duct™ Channel S4X4YL6 or E4X4YL6 with this durable ABS plastic fitting in vibrant yellow. Complete with a solid cover, it ensures secure and streamlined cable management. Offering a convenient solution for routing cables, this reducer is a must-have accessory for organizing your network infrastructure effectively.

