| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSHC4YL6 |
| Color: | Yellow |
| Overall Width: | 1.19 in, 30.2 mm |
| Overall Height: | 128.8 mm, 5.07 in |
| Overall Length: | 1.8 m, 6 ft |
| Access Type: | Hinged |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Split Hinged Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANFRSHC4YL6 |
FRSHC4YL6
| Heilind Number: | PANFRSHC4YL6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSHC4YL6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split hinged cover for the channel FR4X4YL6. Creates radiused 3/4 (19mm) opening for easy access to add or remove cables. Snap-on hinge feature enables positioning of cover at angles between 30° and 90°.
More >>Specifications
Detailed Description
Enhance cable management with our optional split hinged cover for the FR4X4YL6 channel. Designed for easy access, it features a radiused 3/4" opening, perfect for adding or removing cables effortlessly. The snap-on hinge allows for flexible positioning at angles between 30° and 90°. Made of durable rigid PVC in a vibrant yellow color, this cover ensures both functionality and visibility. With a flammability rating of 94V-0 and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for organizing and protecting cables in any setting, from home offices to industrial spaces.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2025 | PAN-OBS-20250224-1a - End of Life with replacement. All FiberRunner 6-Foot and 2-Meter Channels and Covers will be discontinued and replaced by FiberRunner 10-Foot and 3-Meter Channels and Covers. The new 10-Foot and 3-Meter Channels and Covers are available now and will look and function the same as the 6-Foot and 2-Meter products they replace. The 10-Foot and 3-Meter Channels and Covers will reduce installation time and costs by allowing extended pathway lengths to be installed using fewer pathway lengths and end-to-end coupler connections. Production priority will be given to the new 10-Foot and 3-Meter lengths, and lead times may be longer for new orders of the 6-Foot and 2-Meter lengths until production ends and they are marked as "Use Up" on May 29, 2025. The Unit of Measure (UOM) for all new 10-Foot and 3-Meter Channels and Covers will be "Piece." FiberRunner will no longer use a unit of measure of Feet (for 6-foot) or Meter (for 2-Meter) for Channels and Covers. | Download | |||

