| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSHC6BL2 |
| Color: | Black |
| Overall Width: | 1.19 in, 30.2 mm |
| Overall Height: | 167.4 mm, 6.59 in |
| Overall Length: | 2 m, 6.56 ft |
| Flammability Rating: | 94V-0 |
| Product: | Fiber Routing Channel & Covers |
| Product Type: | Split Hinged Cover |
| Channel Material: | Rigid PVC |
| SKU: | PANFRSHC6BL2 |
FRSHC6BL2
| Heilind Number: | PANFRSHC6BL2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSHC6BL2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split hinged cover for the channel FR6X4BL2. Creates radiused 3/4 (19mm) opening for easy access to addor remove cables. Snap-on hinge feature enables positioning of cover at angles between 30° and 90°.
More >>Specifications
Detailed Description
Easily enhance cable management with this optional split hinged cover designed for the FR6X4BL2 channel. Featuring a convenient radiused 3/4-inch opening, it allows for effortless cable access. The snap-on hinge feature enables flexible positioning at angles between 30° and 90°, catering to diverse installation needs. Crafted from durable black rigid PVC with a 94V-0 flammability rating, this cover ensures both reliability and safety. Perfect for organizing and protecting cables in various settings, it's a valuable addition to any infrastructure.

