| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSPJ2X2BL |
| Color: | Black |
| Overall Width: | 124.5 mm, 4.9 in |
| Overall Height: | 142.5 mm, 5.61 in |
| Overall Length: | 223 mm, 8.78 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Spill-Over Junction |
| SKU: | PANFRSPJ2X2BL |
FRSPJ2X2BL
| Heilind Number: | PANFRSPJ2X2BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSPJ2X2BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Assembles onto 4x4, 6x4, 12x4, or 24x4 FiberRunner® Channel, spilling over the side into a 2x2 vertical exit. Requires coupler to attach 2x2 FiberRunner® and fittings to the vertical exit. Mounts directly to existing installation with no alteration required. Mounting hardware provided for secure attachment.
More >>Specifications
Detailed Description
Easily expand your fiber routing capabilities with this versatile spill-over junction, designed to seamlessly integrate with 4x4, 6x4, 12x4, or 24x4 FiberRunner® Channels. Crafted from durable ABS material in a sleek black finish, it provides a 2x2 vertical exit for efficient cable management. No modifications are needed for installation, as it mounts securely onto existing setups with the included hardware. Ideal for organizing and routing fiber optic cables, this spill-out junction offers convenience and reliability in wire and cable management applications. Elevate your infrastructure with this essential FiberRunner® accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

