| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSPJ2X2YL |
| Color: | Yellow |
| Overall Width: | 124.5 mm, 4.9 in |
| Overall Height: | 142.5 mm, 5.61 in |
| Overall Length: | 223 mm, 8.78 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Spill-Over Junction |
| SKU: | PANFRSPJ2X2YL |
FRSPJ2X2YL
| Heilind Number: | PANFRSPJ2X2YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSPJ2X2YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fiber routing spill-over junction assembles onto the 4x4, 6x4, 12x4, or 24x4 FiberRunner® Channel, spilling over the side into a 2x2 vertical exit. It requires a coupler to attach the 2x2 FiberRunner® and fittings to the vertical exit. It mounts directly to the existing installation with no alteration required. Mounting hardware is provided for secure attachment. It is yellow and made of ABS plastic.
More >>Specifications
Detailed Description
Enhance fiber cable management with our Fiber Routing Spill-Over Junction, designed for seamless integration onto 4x4, 6x4, 12x4, or 24x4 FiberRunner® Channels. This yellow ABS plastic junction facilitates a 2x2 vertical exit, requiring a coupler and fittings for easy attachment. With no alterations needed for installation, it mounts securely with provided hardware. Perfect for organizing and routing fibers efficiently in various settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

