| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSPJ4X4YL |
| Color: | Yellow |
| Overall Width: | 12.07 in, 306.6 mm |
| Overall Height: | 153.9 mm, 6.06 in |
| Overall Length: | 10.79 in, 274.1 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Spill-Over Junction |
| SKU: | PANFRSPJ4X4YL |
FRSPJ4X4YL
| Heilind Number: | PANFRSPJ4X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSPJ4X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Assembles onto 4x4, 6x4, 12x4, or 24x4 FiberRunner®Channel, spilling over the side into a 4x4 vertical exit. Requires coupler to attach 4x4 FiberRunner®Channel and fittings to the vertical exit. Mounts directly to existing installation with no alteration required. Mounting hardware provided for secure attachment.
More >>Specifications
Detailed Description
Easily expand your fiber cable routing system with our Fiber Routing Spill-Out Junction. Designed for seamless integration onto 4x4, 6x4, 12x4, or 24x4 FiberRunner® Channels, this yellow spill-out unit efficiently manages cable overflow, directing it into a vertical exit. No modifications are necessary for installation, as it mounts securely onto existing setups. Crafted from durable ABS material, it ensures long-lasting performance. Couplers and fittings are included for convenient attachment, making it a must-have accessory for streamlined wire and cable management in any setting. Rest assured, it complies with RoHS standards, guaranteeing environmental responsibility. Explore its versatility in our extensive range of wiring duct and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

