| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSPJC26YL |
| Color: | Yellow |
| Overall Width: | 9 in, 228.6 mm |
| Overall Height: | 4.7 in, 119.4 mm |
| Overall Length: | 6.78 in, 172.2 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Cover for Spillover Junction |
| SKU: | PANFRSPJC26YL |
FRSPJC26YL
| Heilind Number: | PANFRSPJC26YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSPJC26YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fiber routing spill-over junction is used to fully enclose a 6x4 channel in conjunction with the spill-over junction FRSPJ2X2YL. The cover snaps onto the channel base. A hinged feature allows easy access to add or remove cables. It is yellow and made of ABS plastic.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Fiber Routing Spill-Over Junction Cover. Designed to enclose a 6x4 channel alongside our FRSPJ2X2YL spill-over junction, this yellow ABS plastic cover ensures a secure fit. Its hinged feature allows for seamless access when adding or removing cables, streamlining maintenance tasks. With overall dimensions of 228.6mm in width, 119.4mm in height, and 172.2mm in length, this cover offers ample space for organized fiber routing. Perfect for use in various settings, from data centers to telecommunications networks, it is a reliable solution for wire and cable management. Keep your infrastructure neat and tidy with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

