| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSPJC44YL |
| Color: | Yellow |
| Overall Width: | 5.24 in, 133.1 mm |
| Overall Height: | 4.7 in, 119.4 mm |
| Overall Length: | 15 in, 381 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Cover for Spillover Junction |
| SKU: | PANFRSPJC44YL |
FRSPJC44YL
| Heilind Number: | PANFRSPJC44YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSPJC44YL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Used to fully enclose 4x4 channel in conjunction with the spill-over junction FRSPJ4X4YL. Cover snaps onto the channel base. Hinged feature allows easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance your cable management system with our Yellow Fiber Routing Spillouts Cover. Designed to fully enclose a 4x4 channel alongside the FRSPJ4X4YL spill-over junction, this ABS cover offers a secure solution with its snap-on feature. The hinged design allows for convenient access, simplifying the process of adding or removing cables. With dimensions of 133.1mm (5.24 in) in width, 119.4mm (4.7 in) in height, and 381mm (15 in) in length, it provides ample space for efficient organization. Rest assured, this product is RoHS compliant, ensuring both performance and environmental responsibility. Perfect for wire and cable management in various settings, from home offices to industrial environments. Elevate your setup with this essential wiring duct accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

