| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRSTRCBL |
| Color: | Black |
| Overall Width: | 2.69 in, 68.4 mm |
| Overall Height: | 1.62 in, 41.3 mm |
| Overall Length: | 16.5 mm, .64 in |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Strut Clip Kit |
| SKU: | PANFRSTRCBL |
FRSTRCBL
| Heilind Number: | PANFRSTRCBL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRSTRCBL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Strut mounting clip assembly allows FiberRunner® Channel or Wyr-Grid® Pathway to be attached directly to standard 1 5/8" wide strut structures. Contains two clips and all hardware for assembly. Bolts release with 7/16" nut driver.
More >>Specifications
Detailed Description
Our Strut Mounting Clip Assembly is designed to seamlessly attach FiberRunner® Channel or Wyr-Grid® Pathway directly to standard 1 5/8" wide strut structures. This kit includes two clips and all necessary hardware for easy assembly, with bolts that release effortlessly using a 7/16" nut driver. Crafted from durable steel in a sleek black finish, these mounting brackets ensure secure and reliable installation for your fiber routing needs. Compliant with RoHS standards, this kit is an essential component in our Fiber Routing Mounting Brackets & Hardware collection, providing a practical solution for organizing and managing fiber optic connectivity. Elevate your infrastructure with our Strut Clip Kit, a versatile accessory for efficient cable management in any setting.

