| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRT6X4BL |
| Color: | Black |
| Overall Width: | 14.5 in, 368.3 mm |
| Overall Height: | 107.2 mm, 4.22 in |
| Overall Length: | 10.77 in, 273.6 mm |
| Material: | ABS |
| Fitting Type: | Horizontal Tee |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal Tee |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRT6X4BL |
FRT6X4BL
Specifications
Detailed Description
Create seamless 90° horizontal branches from straight runs with our Black Horizontal Tee fitting. Designed to attach effortlessly to 6x4 channels and fittings, this essential component facilitates efficient fiber routing. Crafted from durable ABS material, it ensures long-lasting performance. Measuring 14.5 inches in width, 10.77 inches in length, and 4.22 inches in height, it offers ample space for cable management. Complete the setup with optional split covers for a sleek finish. Ideal for organizing and protecting wires in various settings, from residential to industrial. Discover the perfect solution for your wiring needs with our Fiber Routing Bends, Crosses, Tees & End Caps collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

