| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRT6X4YL |
| Color: | Yellow |
| Overall Width: | 14.5 in, 368.3 mm |
| Overall Height: | 107.2 mm, 4.22 in |
| Overall Length: | 10.77 in, 273.6 mm |
| Material: | ABS |
| Fitting Type: | Horizontal Tee |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal Tee |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRT6X4YL |
FRT6X4YL
Specifications
Detailed Description
Create seamless 90° horizontal branches in your cable management system with this Horizontal Tee fitting. Specifically designed to attach to 6x4 channels and fittings, it effortlessly transitions straight runs into branching pathways. Crafted from durable ABS material, it ensures long-lasting performance. The vibrant yellow color not only adds a pop of brightness but also enhances visibility for easy identification. Measuring 14.5 inches in width, 10.77 inches in length, and 4.22 inches in height, this fitting offers ample space for cables. Complement it with the optional split cover FRTSC6YL for added protection and organization. Whether for home or professional use, streamline your wiring setup with this essential Fiber Routing Bends, Crosses, Tees & End Caps component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

