| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTBKT-X |
| Color: | Clear |
| Overall Width: | 21.3 mm, .84 in |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 19.6 mm, .77 in |
| Material: | Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | T-Bolt Kit |
| SKU: | PANFRTBKT-X |
FRTBKT-X
| Heilind Number: | PANFRTBKT-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTBKT-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
T-bolts can be used for additional attachment when securing FiberRunner® Channel to mounting brackets. For example, a T-bolt can be inserted thru a 12x4 mounting bracket and positioned within the center rib structure on the underside of 12x4 channel. By tightening the nut, the 12x4 channel is more securely fastened to the mounting bracket.
More >>Specifications
Detailed Description
Enhance the security of your FiberRunner® Channel with our T-Bolt Kit. Perfect for attaching the channel to mounting brackets, these T-bolts provide additional reinforcement for a sturdy installation. Crafted from durable steel, they offer reliable support and peace of mind. Simply insert the T-bolt through a mounting bracket and position it within the center rib structure of the channel, then tighten the nut for a secure fit. Ideal for maintaining cable organization and stability in your network infrastructure, this kit is a must-have accessory for efficient wire and cable management. Trust in the quality and functionality of our Fiber Routing Mounting Brackets & Hardware, designed to streamline your installation process. Rest assured, this product is RoHS compliant, aligning with environmental standards for responsible manufacturing. Elevate your wiring duct and cable management setup with the T-Bolt Kit, a essential component in your network infrastructure toolkit.

