| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTBWG18BL |
| Color: | Black |
| Overall Width: | 1.94 in, 49.3 mm |
| Overall Height: | 15.7 in, .62 in |
| Overall Length: | 16.5 in, 419.1 mm |
| Material: | Pre-Galvanized Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFRTBWG18BL |
FRTBWG18BL
| Heilind Number: | PANFRTBWG18BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTBWG18BL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
FiberRunner® QuikLock Threaded Rod Trapeze Bracket for Wyr-Grid® 18" (457mm) width. Used to support FiberRunner® 4x4, 6x4, and 12x4 Channel above or below the Wyr-Grid® 18" Pathway using the same 1/2" or 12mm threaded rod used to support the WGTB18BL bracket. Hardware for attaching to threaded rod sold separately. Available in black powder coat only.
More >>Specifications
Detailed Description
Elevate your cable management game with the FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket designed for Wyr-Grid® 18" pathways. This essential accessory effortlessly supports FiberRunner® 4x4, 6x4, and 12x4 Channels, whether above or below the pathway, ensuring a secure and organized setup. Crafted from durable pre-galvanized steel with a sleek black powder coat finish, it not only offers reliable performance but also adds a touch of sophistication to your network infrastructure. Compatible with 1/2" or 12mm threaded rods, it streamlines installation, making it a must-have for efficient wire and cable routing. Hardware for attachment is sold separately, providing flexibility in setup. Trust in this trapeze bracket to enhance the functionality and aesthetics of your setup while maintaining compliance with RoHS standards. Elevate your cable management game with the FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket designed for Wyr-Grid® 18" pathways. This essential accessory effortlessly supports FiberRunner® 4x4, 6x4, and 12x4 Channels, whether above or below the pathway, ensuring a secure and organized setup. Crafted from durable pre-galvanized steel with a sleek black powder coat finish, it not only offers reliable performance but also adds a touch of sophistication to your network infrastructure. Compatible with 1/2" or 12mm threaded rods, it streamlines installation, making it a must-have for efficient wire and cable routing. Hardware for attachment is sold separately, providing flexibility in setup. Trust in this trapeze bracket to enhance the functionality and aesthetics of your setup while maintaining compliance with RoHS standards.

